SHHD001A3B41-SRZ

OmniOn Power
894-SHHD001A3B41-SRZ
SHHD001A3B41-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 18-75Vin 12Vout 1.3A 15W Neg Logic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$21.54 $21.54
$21.37 $106.85
$20.84 $208.40
$20.14 $503.50
$19.63 $981.50
$18.34 $1,834.00
Full Reel (Order in multiples of 150)
$17.66 $2,649.00
$17.65 $7,942.50
900 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
15 W
48 V
18 V
75 V
12 V
1.3 A
2.25 kV
27.9 mm
24.4 mm
8.5 mm
Industrial
Hammerhead
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Part # Aliases: 150023383
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.