SHT1-500C100DE

Ohmite
588-SHT1-500C100DE
SHT1-500C100DE

Mfr.:

Description:
Current Sense Resistors - Through Hole 500 amps 100mV 0.5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.29 $53.29
$47.41 $474.10

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
S
Bolt-On
0 Ohms
0.5 %
5.75 mm
45 mm
22 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: Bolt-On
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: High Current Shunts
Voltage Rating: 100 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
TARIC:
8533210000
ECCN:
EAR99

S Series High Current Shunts

Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.