SI8902AEDB-T2-E1

Vishay Semiconductors
78-SI8902AEDB-T2-E1
SI8902AEDB-T2-E1

Mfr.:

Description:
MOSFETs 24V Vds 12V Vgs MICRO FOOT 2.4 x 1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.286 $1,716.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFoot-6
N-Channel
1 Channel
24 V
11 A
28 mOhms
- 12 V, 12 V
400 mV
- 55 C
+ 150 C
5.7 W
Enhancement
Reel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 12 us
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 3.5 us
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 us
Typical Turn-On Delay Time: 1.5 us
Unit Weight: 128.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Integrated MOSFETs with Common Drain

Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting. The Integrated MOSFETs feature N-channel, and N+P-channel options, as well as a breakdown voltage range of 20V to 200V. The Enhancement Mode MOSFETs have 6 or 8-pins, a power dissipation range of 1.5W to 69.4W, and on drain-source resistance of 2.15mΩ to 26mΩ.

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance.