SLRC61003HNE

NXP Semiconductors
771-SLRC61003HNE
SLRC61003HNE

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG 5 and ICODE Frontend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
27.12 MHz
+ 85 C
- 25 C
SMD/SMT
HVQFN-32
Tray
Brand: NXP Semiconductors
Function: Read/Write
Moisture Sensitive: Yes
Product: High-performance ICODE frontend SLRC610 and SLRC610 plus
Product Type: NFC/RFID Tags & Transponders
Series: CLRC66303HN
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935306219551
Unit Weight: 72.757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NTAG NFC ICs

NXP Semiconductors NTAG NFC ICs offer both contactless and contact interfaces. In addition to the passive NFC Forum compliant contactless interface, these devices feature an I2C contact interface which can communicate with a microcontroller. An additional externally powered SRAM mapped into the memory allows fast data transfer between the RF and I2C interfaces and vice versa, without the write cycle limitations of the EEPROM memory.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.68 $7.68
$6.27 $62.70
$5.87 $146.75
$5.38 $538.00
$4.95 $1,237.50
$4.85 $2,376.50
$4.73 $4,635.40
2,940 Quote