SM0605BC-Y/G

Bivar
749-SM0605BCYG
SM0605BC-Y/G

Mfr.:

Description:
Multi-Colour LEDs SMD Bi-Color 0605LED Yllw,Green 592,575nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.223 $2,676.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1615 metric)
Yellow, Green
590 nm, 574 nm
130 deg
20 mA
2.1 V, 2.2 V
Colorless
Water Clear
Brand: Bivar
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 180 mcd, 60 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM0605 Multi-color LEDs

Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a “Water Clear” style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.