SM1206UV-405-IL

Bivar
749-SM1206UV-405-IL
SM1206UV-405-IL

Mfr.:

Description:
UV LEDs Blue UV405 nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,372

Stock:
2,372 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.46 $2.46
$1.78 $17.80
$1.37 $137.00
$1.19 $595.00
$1.13 $1,130.00
Full Reel (Order in multiples of 3000)
$1.03 $3,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1206 (3216 metric)
Top View
Ultraviolet (NUV)
20 mA
3.7 V
405 nm
650 ucd
70 deg
100 mW
3.2 mm
1.4 mm
1.6 mm
- 30 C
+ 85 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

UV Standard LEDs

BIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.