SMTM2032.TR

Renata
614-SMTM2032.TR
SMTM2032.TR

Mfr.:

Description:
Coin Cell Battery Holders Battery Holder SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder
Phosphor Bronze
SMD/SMT
Brand: Renata
Contact Plating: Nickel Plating
Number of Contacts: 2 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 600
Subcategory: Battery
Type: Lithium Battery Holder
Part # Aliases: 702100
Unit Weight: 1.749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMTM Coin Cell Battery Holders

Renata SMTM Coin Cell Battery Holders are nickel-plated phosphor bronze material and are designed for high temperature and reflow soldering. The holders feature dual spring contacts that provide low resistance, soldering holes for increased joint strength, and are available in tape and reel & bulk packaging. Renata’s standard line of SMTM holders consists of three sizes, compatible with CR1225, CR1632, and CR2032 batteries.

SMT Battery Holders

Renata SMT Battery Holders for lithium coin cells are available in horizontal or vertical versions. Renata SMT Battery Holders offer low contact resistance, safe retention of coin cells, and state-of-the-art solderability. These battery holders are also available in tape-and-reel packaging.

In Stock: 1,849

Stock:
1,849 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.33 $1.33
$1.10 $11.00
$1.02 $51.00
$0.969 $96.90
$0.881 $220.25
Full Reel (Order in multiples of 600)
$0.80 $480.00
$0.756 $907.20
$0.702 $1,684.80
$0.663 $3,182.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩