SP8M6HZGTB

ROHM Semiconductor
755-SP8M6HZGTB
SP8M6HZGTB

Mfr.:

Description:
MOSFETs AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,612

Stock:
2,612 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.14 $11.40
$0.841 $84.10
$0.694 $347.00
$0.63 $630.00
Full Reel (Order in multiples of 2500)
$0.573 $1,432.50
$0.525 $2,625.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
5 A, 3.5 A
51 mOhms, 90 mOhms
- 20 V, 20 V
2.5 V, 2.5 V
3.9 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 5 ns, 10 ns
Forward Transconductance - Min: 1.8 S, 3 S
Product Type: MOSFETs
Rise Time: 8 ns, 15 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 22 ns, 35 ns
Typical Turn-On Delay Time: 6 ns, 10 ns
Part # Aliases: SP8M6HZG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SP8M Power MOSFETs

ROHM Semiconductor SP8M Power MOSFETs are low on-resistance devices housed in a small surface-mount package (SOP8). The SP8M features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.