SPD08-040-L-RB-TR

3M Electronic Solutions Division
517-SPD08-040-LRB-TR
SPD08-040-L-RB-TR

Mfr.:

Description:
Standard Card Edge Connectors SPD08, 40P, w/ Latch .76umAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.65 $10.65
$9.59 $95.90
$9.04 $226.00
$8.80 $440.00
$8.57 $857.00
$7.65 $1,912.50
$6.31 $3,155.00
$6.26 $6,260.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Standard Card Edge Connectors
RoHS:  
Contacts
Gold
SPD08
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Each
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Part # Aliases: 7100172090 XF003884905
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SPD08 Connectors

3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals, as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.