SQJ185ELP-T1_GE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET 6,876In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 80 V 62 A 19.5 mOhms - 20 V, 20 V 2.5 V 46 nC - 55 C + 175 C 145 W Enhancement Reel, Cut Tape
Vishay MOSFETs N/A
Si