SQJ443AEP-T1_GE3 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 2,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8L P-Channel 1 Channel 40 V 40 A 8.1 mOhms - 10 V, 10 V 2 V 38 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
Vishay MOSFETs PPAKSO8 P-CH 30V 40A N/A

Si
Vishay MOSFETs N/A