SQR31103LA

Square D
996-SQR31103LA
SQR31103LA

Mfr.:

Description:
Fan Accessories SLIDE FAN 3 SPEED CONTROL SINGLE POLE LA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $39.01
$30.36 $303.60
$30.35 $910.50
$27.42 $1,096.80
$26.26 $3,151.20
520 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Fan Accessories
Fan Accessories
Controller
103 mm
64 mm
X
Brand: Square D
Current Rating: 2.5 A
For Use With: Control
Height: 48 mm
Material: Plastic
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Screw
Tradename: Square D
Voltage Rating: 120 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.