SSM6N951L,EFF

Toshiba
757-SSM6N951L,EFF
SSM6N951L,EFF

Mfr.:

Description:
MOSFETs Small Signal MOSFET Rdson: 4.4mOhm Vgs: 4.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,948

Stock:
5,948 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5948 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$0.955 $9.55
$0.643 $64.30
$0.506 $253.00
$0.443 $443.00
$0.424 $1,060.00
$0.383 $1,915.00
Full Reel (Order in multiples of 10000)
$0.356 $3,560.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
12 V
8 A
5.1 mOhms
- 8 V, 8 V
1.4 V
26 nC
- 55 C
+ 150 C
700 mW
Enhancement
Reel
Cut Tape
Brand: Toshiba
Product Type: MOSFETs
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

SSM6N951L/SSM10N954L Field Effect Transistors

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors promote high-efficiency charging/discharging in small cell batteries. Improving a battery's reliability with low thermal impact is a key requirement for Li-ion batteries adopting fast charging. MOSFETs are generally used as switches in the charge/discharge protection circuit and are often built into a Li-ion battery pack.