STL120N10F8

STMicroelectronics
511-STL120N10F8
STL120N10F8

Mfr.:

Description:
MOSFETs N-Channel Enhancement Mode Standard Level 100V, 4.6mohm max, 125A STripFET F8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,758

Stock:
5,758 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.59 $2.59
$1.67 $16.70
$1.15 $115.00
$0.92 $460.00
$0.892 $892.00
Full Reel (Order in multiples of 3000)
$0.755 $2,265.00
$0.749 $4,494.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Channel Mode: Enhancement
Fall Time: 17 ns
Id - Continuous Drain Current: 125 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: PowerFLAT-5x6-8
Pd - Power Dissipation: 150 W
Product Type: MOSFETs
Qg - Gate Charge: 56 nC
Rds On - Drain-Source Resistance: 4.6 mOhms
Rise Time: 16 ns
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 17 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: - 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STL120N10F8 100V N-Channel STripFET MOSFET

STMicroelectronics STL120N10F8 100V N-Channel Enhancement Mode STripFET MOSFET utilizes ST's STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching. The STMicroelectronics STL120N10F8 is ideal for switching applications.

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.