T3DSO1000-LS

Teledyne LeCroy
940-T3DSO1000-LS
T3DSO1000-LS

Mfr.:

Description:
Test Probes MSO LOGIC PROBE SET RequiresT3DSO1000MSO

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$410.00 $410.00

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
RoHS:  
Test Probe
Test Probe
100 MHz to 200 MHz
Brand: Teledyne LeCroy
Cable Type: UK, US, Euro Power Cord Included
Product Type: Test Probes
Series: T3DSO
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99

T3DSO Oscilloscope Probes

Teledyne LeCroy T3DSO Oscilloscope Probes are compatible with T3DSO1000 and T3DSO2000 oscilloscopes. This accessory series includes a high-voltage probe offering 40MHz bandwidth and a passive probe with 300MHz bandwidth and 1MΩ supplied per channel. Teledyne LeCroy T3DSO probes also include a logic probe — one for each oscilloscope model — that provides 16x channels and requires the associated software to operate.