T3PP500

Teledyne LeCroy
940-T3PP500
T3PP500

Mfr.:

Description:
Test Probes T3DSO Passive Probe, 500 MHz, 10:1, 10 MOhm/10 MOhm, 400Vrms CAT II

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$395.00 $395.00

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Passive Probe
Pin Probe
500 MHz
Black
400 V
Brand: Teledyne LeCroy
Packaging: Box
Product: Test Probes
Product Type: Test Probes
Series: T3PP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

T3DSO4000L-HD Low Profile Oscilloscopes

Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.