T60403-K5024-X044

Vacuumschmelze
983-T60403-K5024X044
T60403-K5024-X044

Mfr.:

Description:
Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,279

Stock:
17,279 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.33 $2.33
$1.76 $17.60
$1.68 $42.00
$1.57 $78.50
$1.50 $150.00
$1.44 $360.00
Full Reel (Order in multiples of 450)
$1.38 $621.00
$1.34 $1,206.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
SMD/SMT
10 kHz to 1 MHz
1.4 mH
- 40 C
+ 85 C
Single
PowerLine - PLC Metering
13.9 mm
11 mm
7.6 mm
T60403
Reel
Cut Tape
MouseReel
Brand: Vacuumschmelze
Moisture Sensitive: Yes
Primary Resistance: 100 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 200 mOhms
Shielding: Unshielded
Factory Pack Quantity: 450
Subcategory: Transformers
Part # Aliases: T60403K5024X04490 T60403K5024X04489
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8517700000
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

FEATURED PRODUCTS
VACUUMSCHMELZE