TCA1748ATP8

Delta Electronics
108-TCA1748ATP8
TCA1748ATP8

Mfr.:

Description:
DC Fans Blower, 176.5x69mm Round, 48VDC, 382.04CFM, 70.8dBA, 4000RPM, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Centrifugal
176.5 mm
69 mm
176.5 mm
48 VDC
382 CFM (10.8 m3/min)
4000 RPM
Ball
70.8 dBA
IP68
57.6 W
Locked Rotor Sensor, Tachometer
Aluminum
Wire Leads - 4
2.114 inH2O
TCA
Brand: Delta Electronics
Lead Length: 300 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 176.5 mm
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.098 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 6
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.77 $17,965.50