TCR15AGADJ,LF

Toshiba
757-TCR15AGADJLF
TCR15AGADJ,LF

Mfr.:

Description:
LDO Voltage Regulators 1500mA LDO, Vout=0.6 to 3.6V, Dropout=120mV, Iq=25uA, PSRR=95dB in WCSP6F package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WCSP-6F-6
600 mV to 3.6 V
1.5 A
1 Output
Positive
25 uA
95 dB
Adjustable
- 40 C
+ 85 C
120 mV
TCR15AG
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 216 mV
Load Regulation: 3 mV
Output Voltage Range: 600 mV to 3.6 V
Pd - Power Dissipation: 1.35 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

TCR15AG LDO Voltage Regulators

Toshiba TCR15AG LDO Voltage Regulators provide efficient, low-noise power for Wi-Fi, cameras, and mobile devices that require highly regulated voltage and low power consumption. The TCR15AG LDO Voltage Regulators offer an ultra-low dropout voltage, high 95dB ripple rejection ratio, low inrush current, and fast load transient response of ±115mV.  

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
10,000
Expected 13/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.438 $4.38
$0.392 $9.80
$0.341 $34.10
$0.317 $79.25
$0.302 $151.00
$0.29 $290.00
$0.28 $700.00
Full Reel (Order in multiples of 5000)
$0.268 $1,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩