TESDL3V3B23P1Q0 M3G

Taiwan Semiconductor
821-TESDL3V3B23P1Q0M
TESDL3V3B23P1Q0 M3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 70W, 17pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311
Can Dispatch Immediately
On Order:
10,000
Expected 02/04/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.144 $1.44
$0.076 $7.60
$0.061 $30.50
$0.048 $48.00
$0.044 $110.00
$0.041 $205.00
Full Reel (Order in multiples of 10000)
$0.028 $280.00
$0.027 $540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
8.5 V
4 V
DFN-0603-2
8.2 A
70 W
23 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDL3V3B23P1Q0
Unit Weight: 0.247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Bi-directional ESD Protection Diodes

Taiwan Semiconductor Bi-directional ESD Protection Diodes are clamping cells to protect power interfaces, one control line, or one low-speed data line in an electronic system. These diodes protect sensitive electronic components connected to power and control lines from over-voltage damage by lightning and Electrostatic Discharging (ESD). The proprietary clamping cells prevent over-voltage on the control/data/power lines during transient conditions and protect any downstream components. The ESD protection diodes feature a unique design and come in an ultra-small package saving board space. These halogen-free diodes are rated with level 1 moisture sensitivity per J-STD-020 and are RoHS-compliant.