TFA0412CNP8

Delta Electronics
108-TFA0412CNP8
TFA0412CNP8

Mfr.:

Description:
DC Fans Fan, 40x40x28mm, 12VDC, 22.24CFM, 54dBA, 16500RPM, 1.566inchH2O, Tach, PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
22.3 CFM (0.63 m3/min)
16500 RPM
Ball
54 dBA
IP68
6 W
Tachometer, PWM
Plastic
Wire Leads - 4
1.566 in H2O
TFA
Brand: Delta Electronics
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Lead Length: 330 mm
Length: 40 mm
Life: 70000 Hours
Product Type: DC Fans
Size: 40 mm x 40 mm x 28 mm
Factory Pack Quantity: 192
Subcategory: Fans, Blowers & Accessories
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
382
Expected 01/03/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.59 $48.59
$44.81 $448.10
$43.40 $1,085.00
$41.87 $2,093.50
$33.09 $3,309.00
$26.93 $5,170.56