TFD0948HE-00P8

Delta Electronics
108-TFD0948HE-00P8
TFD0948HE-00P8

Mfr.:

Description:
DC Fans Fan, 92x92x38mm, 48VDC, 144.58CFM, 65.5dBA, 10500RPM, , Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
234
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 234 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.82 $97.82
$83.17 $831.70
$82.00 $2,050.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
48 VDC
144.6 CFM (4.1 m3/min)
9000 RPM
Ball
65.5 dBA
IP68
36 W
Tachometer, PWM
Plastic
Wire Leads - 4
TFD
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 92 mm L x 92 mm W x 38 mm H
Lead Length: 300 mm
Length: 92 mm
Life: 90000 Hour
Pressure Type: 2.429 in H2O
Product Type: DC Fans
Size: 92 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.