TLP3481(TP,E

Toshiba
757-TLP3481TPE
TLP3481(TP,E

Mfr.:

Description:
MOSFET Output Optocouplers PHOTORELAY P-SON4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,670

Stock:
2,670
Can Dispatch Immediately
On Order:
9,000
Expected 15/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.16 $5.16
$3.85 $38.50
$3.07 $307.00
$2.74 $1,370.00
Full Reel (Order in multiples of 1500)
$2.55 $3,825.00
$2.48 $7,440.00
9,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
P-SON-4
Photo MOSFET
500 Vrms
5 mA
1.23 V
50 mW
- 20 C
+ 85 C
TLP3481
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP348x Optocoupler Photorelays

Toshiba TLP348x Optocoupler Photorelays consists of a photo MOSFET that is optically coupled to an infrared Light Emitting Diode (LED). These photorelays feature a very small ON-state resistance and a high ON-state switching current ranging from 2A to 4.5A. The Toshiba TLP348x photorelays are ideally used in Automatic Test Equipment (ATE), measuring instruments, high-speed logic IC testers, and high-speed memory testers. These devices are halogen-free and are housed in a P-SON4 package.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.