TPS7A5401RPST

Texas Instruments
595-TPS7A5401RPST
TPS7A5401RPST

Mfr.:

Description:
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A5401RPSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-12
4 A
1 Output
Positive
42 dB
Adjustable
- 40 C
+ 125 C
330 mV
TPS7A54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 565 mV
Ib - Input Bias Current: 3.5 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.012 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.1 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage LDO Regulators
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.08 $5.08
$3.87 $38.70
$3.57 $89.25
$3.23 $323.00
Full Reel (Order in multiples of 250)
$2.92 $730.00
$2.85 $1,425.00
$2.83 $2,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.15
Min:
1

Similar Product

Texas Instruments TPS7A5401RPSR
Texas Instruments
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A5401RPST