TPSMA6L48A ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 12,218In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 48 V SMD/SMT 77.4 V 53.3 V DO-221AC-2 7.8 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V AEC-Q101 5% Uni-Directional 3,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-221AC-2 7.8 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel