TQM019NH04CR RLG

Taiwan Semiconductor
821-TQM019NH04CRRLG
TQM019NH04CR RLG

Mfr.:

Description:
MOSFETs 40V, 100A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,972

Stock:
4,972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.50 $3.50
$2.47 $24.70
$1.73 $173.00
$1.53 $765.00
$1.47 $1,470.00
Full Reel (Order in multiples of 2500)
$1.24 $3,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56U-8
N-Channel
1 Channel
40 V
214 A
2.3 mOhms
- 20 V, 20 V
3.6 V
64 nC
- 55 C
+ 175 C
150 W
Enhancement
AEC-Q101
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 76 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: TQM019NH04CR
Unit Weight: 93.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

TQM0xNH04CR Power MOSFETs

Taiwan Semiconductor TQM0xNH04CR Power MOSFETs are AEC-Q101-qualified single N-channel MOSFETs. These power MOSFETs offer excellent FOM and wettable flank leads for enhanced AOI. The N-channel power MOSFETs are 100% UIS and Rg tested and operate at 175°C junction temperature. These power MOSFETs feature 40V drain-source voltage and 400A pulse drain current and come in a PDFN56U package. The TQM0xNH04CR power MOSFETs are halogen-free and RoHS-compliant. Typical applications include automotive applications, solenoid and motor drivers, and DC-to-DC converters.