TR8M476M004C1500

Vishay / Sprague
74-TR8M476M004C1500
TR8M476M004C1500

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 47uF 4volts 20% M case ESR 1.5 MAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,989

Stock:
3,989 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.11 $2.11
$1.09 $10.90
$0.948 $47.40
$0.894 $89.40
$0.84 $420.00
$0.812 $812.00
$0.808 $1,616.00
Full Reel (Order in multiples of 4000)
$0.807 $3,228.00
$0.76 $6,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TR8
47 uF
4 VDC
20 %
1.5 Ohms
0603
1608
M Case
1.6 mm (0.063 in)
0.85 mm (0.033 in)
0.6 mm (0.024 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 40
Leakage Current: 3.8 uA
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 129 mA
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TR8 MicroTAN™Solid Tantalum Chip Capacitors

Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.