TRVF-0100A-0020

Merit Sensor
753-TRVF-0100A-0020
TRVF-0100A-0020

Mfr.:

Description:
Merit Sensor Systems Designed for harsh media and high temperature, Spring contact, ceramic port, radial o-ring seal, 100 psia, analog & digital I2C, +/-1.0% accuracy

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.09 $1,504.50
$26.87 $2,687.00
Full Reel (Order in multiples of 250)
$26.87 $6,717.50
$22.84 $11,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Merit Sensor Systems
RoHS:  
Brand: Merit Sensor
Packaging: Reel
Packaging: Cut Tape
Series: TRVF
Factory Pack Quantity: 250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

TRVF Pressure Sensors

Merit Sensor TRVF Pressure Sensors can measure fuel vapor at low pressures or refrigerant gas at higher pressures. These sensors are designed to provide stable output, even at temperatures up to 150°C. The piezoresistive MEMS element is mounted at the top of the ceramic pressure port. This allows backside pressure. This configuration isolates the media from the ceramic, silicon, and glass. Another advantage of the TRVF is the option for either analog or digital output. The TRVF sensors were also designed with spring contact pins for simple, no-solder assembly into the customer housing. These sensors are ideal for HVAC, industrial automation, refrigeration, transmission pressure, hydrogen (h₂), oil pressure, fuel rail, EGR/exhaust, and crankcase.

FEATURED PRODUCTS
MERIT SENSOR