TX00AT314AMA

Littelfuse
576-TX00AT314AMA
TX00AT314AMA

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.8-5.5V, 14G BOP, 10G BRP, Push-Pull Output, TO-92 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
TMR Omnipolar Push Pull Switch Sensor
1.5 uA
9 mA
10.5 G to 17.5 G
8.4 G to 14 G
2.8 V to 5.5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
5.5 V
2.8 V
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Output Type: Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: Solder
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR Switches

Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 30/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.73 $1.73
$1.46 $7.30
$1.36 $13.60
$1.14 $57.00
$1.06 $106.00
$0.899 $449.50
$0.836 $836.00
$0.792 $1,584.00
Full Reel (Order in multiples of 3000)
$0.767 $2,301.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩