UDZLVFHTE-1768

ROHM Semiconductor
755-UDZLVFHTE-1768
UDZLVFHTE-1768

Mfr.:

Description:
Zener Diodes Zener Diode 68V 200mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,615

Stock:
5,615 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.303 $3.03
$0.202 $20.20
$0.185 $92.50
$0.18 $180.00
Full Reel (Order in multiples of 3000)
$0.148 $444.00
$0.082 $492.00
$0.07 $630.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
68 V
SMD/SMT
SOD-323FL-2
200 mW
6 %
200 nA
250 Ohms
- 55 C
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.9 mm
Ir - Reverse Current: 200 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 200 nA
Part # Aliases: UDZLVFH68
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

UDZLVFHTE High Voltage Automotive Zener Diodes

ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes are AEC-Q101 compliant diodes that provide superior surge resistance for greater reliability. These diodes operate from 51V to 150V voltage range and -55°C to +150°C storage temperature range. The high-voltage Zener diodes feature a small mold type and offer 200mW power dissipation (PD). These ROHM Semiconductor diodes are used in applications such as automotive Electronic Control Units (ECUs) and voltage regulation.

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.