UEI15-033-Q12P-C

Murata Power Solutions
580-UEI15-033-Q12P-C
UEI15-033-Q12P-C

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36VIN 3/3VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 30/11/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.23 $35.23
$34.94 $174.70
$34.65 $346.50
$34.16 $854.00
$33.13 $1,656.50
$27.85 $7,519.50

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
14.85 W
24 V
9 V
36 V
3.3 V
4.5 A
2 kV
DIP-6
27.9 mm (1.098 in)
24.38 mm (0.96 in)
8.4 mm (0.331 in)
Industrial
UEI15
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SPM15 Single Output Isolated DC-DC Converters

Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters use industrial potted module technology to provide a full 15W output in one square inch of board area. These converters measure 25.4mm2 x 10.41mm (12" x 0.41") and have a wide input voltage range of 9VDC to 36VDC and 18VDC to 75VDC. Other features include through-hole mounting, positive or negative logic (remote on/off), voltage isolation (basic insulation) from input to output of up to 1600V. With an operating temperature range of -40°C to +85°C, the modules also deliver full output power to +70°C with no airflow. These converters are ideal for applications that do not require any heat sinking or forced air cooling. 

UEI15 Isolated DC/DC Converters

Murata UEI15 Series Isolated DC/DC converters expand Murata Power Solutions' offering of isolated, wide input range DC/DC converters. These DC/DC converters provide excellent power density in just one square inch of board area, making them ideal for high-current applications where space is constrained. The features and benefits of this series include 15W output, industry-standard packaging (0.96" x 1.10" x 0.36"), industry-standard pinouts coupled with wide input voltage ranges of either 9VDC to 36VDC or 18VDC to 75VDC. Other features include negative or positive logic polarity options, efficiency levels up to 89%, stable no-load operation with no external components, fully magnetic and optical isolation of 2000VDC, and 2250VDC that includes basic insulation and regulated fixed output voltages from 3.3V to 15V. Murata UEI15 Series Isolated DC/DC converters are available in through-hole and SMD versions.