UJ3N065080K3S

onsemi
431-UJ3N065080K3S
UJ3N065080K3S

Mfr.:

Description:
JFETs 650V/80MOSICJFETG3TO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.30 $11.30
$6.76 $67.60
$6.18 $618.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
SiC
Through Hole
TO-247-3
N-Channel
Single
650 V
20 V
32 A
80 mOhms
190 W
- 55 C
+ 175 C
UJ3N
AEC-Q101
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: JFETs
Factory Pack Quantity: 600
Subcategory: Transistors
Tradename: SiC JFET
Unit Weight: 15.489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

UJ3N Normally-On JFET Transistors

onsemi UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (RDS(ON)), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low RDS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes," giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.