ULN2003D1013TR

STMicroelectronics
511-ULN2003D1013TR
ULN2003D1013TR

Mfr.:

Description:
Darlington Transistors Seven NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,032

Stock:
19,032
Can Dispatch Immediately
On Order:
27,500
Expected 06/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.229 $2.29
$0.179 $17.90
$0.171 $85.50
$0.165 $165.00
Full Reel (Order in multiples of 2500)
$0.154 $385.00
$0.14 $700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-16
- 40 C
+ 85 C
ULN2003
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.

ULN200x/ULN200xA Seven Darlington Arrays

STMicroelectronics ULN200x/ULN200xA Seven Darlington Arrays offer high-voltage and high-current, containing seven open collector Darlington pairs with common emitters. Each channel on the ULN200x and ULN200xA is rated at 500mA and can withstand peak currents of 600mA. The STM ULN200x/ULN200xA Arrays include suppression diodes for inductive load driving, and the inputs are pinned opposite the outputs to simplify board layout.