US082-ZMOD4410EVZ

Renesas / Intersil
968-US082ZMOD4410EVZ
US082-ZMOD4410EVZ

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD Daughter Card f or ZMOD4410 indoor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.11 $26.11

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
ZMOD4410
Bulk
Brand: Renesas / Intersil
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: ZMOD4410
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ZMOD4410 Gas Sensor Evaluation Board

Renesas Electronics ZMOD4410 Gas Sensor Evaluation Board is designed to evaluate the ZMOD4410 TVOC and indoor air quality sensor. This board features a modular design, HiCom I2C communication assembly, and a full-speed USB interface standard. The Windows®-based operating system communicates with the ZMOD4410 board using the evaluation software via a USB connection on the computer. The interface between the computer and the ZMOD4410 module mounted on the sensor board is handled by the communication board (HiCom). The ZMOD4410 evaluation board translates communications, handles USB protocols, and synchronizes communications with the I2C interface by using the FDTI controller on the communication board.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.

US082-ZMOD4410EVZ Sensor Pmod™ Board

Renesas Electronics US082-ZMOD4410EVZ Sensor Pmod™ Board implements quick prototyping of the ZMOD4410 gas sensor module for indoor air quality (IAQ) in a custom system design. The US082-ZMOD4410EVZ Board provides a standard Pmod Type 6A (Extended I2C) connection for the on-board sensor to plug into any required MCU evaluation kit with a matching connector.