VCUT05B1-DD1-G-08

Vishay General Semiconductor
78-VCUT05B1-DD1-G-08
VCUT05B1-DD1-G-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.5V 3A 38W Single Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16,549
Expected 25/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.122 $1.22
$0.084 $8.40
$0.08 $40.00
$0.069 $69.00
$0.068 $170.00
$0.057 $285.00
Full Reel (Order in multiples of 8000)
$0.056 $448.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
12.5 V
6 V
LLP1006-2
3 A
38 W
13 pF
30 kV
30 kV
- 55 C
+ 145 C
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

VCUT ESD Protection Diodes

Vishay Semiconductors VCUT ESD Protection Diodes are bidirectional and symmetrical (BiSy) diodes designed to clamp positive and negative overvoltage transients to ground. These VCUT diodes are connected between the data or signal line and the ground that offers high isolation within a specified working range. The VCUT diodes feature low package profile, 1-line ESD-protection, low leakage current, low load capacitance, and 60W peak pulse power. These VCUT diodes have very low line inductance due to the short leads and tiny LLP0603-2L package allowing them to clamp ESD-strikes with minimal over-/undershoots.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.