VGS-50E-24

CUI Inc.
490-VGS-50E-24
VGS-50E-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 24 Vdc, single output, metal case

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.88 $47.88
$45.60 $228.00
$44.65 $446.50
$43.43 $1,085.75
$42.53 $2,041.44
$41.65 $3,998.40
$40.50 $11,664.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
24 VDC
2.08 A
Enclosed
4.25 kVAC
89 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-50E
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGS-50E AC/DC Power Supplies

CUI Inc VGS-50E AC/DC Power Supplies are 50W power supplies designed to meet 60335 system requirements and are 62368 certified. These AC/DC power supplies feature a 34.5mm profile, over-voltage and short circuit protection, and Class B emissions. The VGS-50E AC/DC power supplies operate with a wide input voltage range of 85VAC to 264VAC. These chassis-mount internal AC/DC power supplies are housed in a compact metal case and are RoHS-compliant. The VGS-50E power supplies operate at -30°C to 80°C temperature range. The internal AC/DC power supplies are ideal for reducing standby power usage in industrial applications.

FEATURED PRODUCTS
CUI INC.