VL47R4G63B-D4SB

Virtium
393-VL47R4G63B-D4SB
VL47R4G63B-D4SB

Mfr.:

Description:
Memory Modules 32GB SODIMM DDR5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$456.52 $22,826.00

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Modules
SODIMMs
32 GB
DDR5
4800 MT/s
1.1 V, 1.8 V, 5 V
+ 95 C
262 Pin
Brand: Virtium
Dimensions: 69.6 mm x 30 mm x 3.6 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071

DDR5 Memory Modules

Virtium DDR5 Memory Modules support Intel's Alder Lake mobile processors, Sapphire Rapids, AMD's AM5 platform, and Zen4 Genoa processors. Virtium offers both 4800MT/s and 5600MT/s solutions, the longest product availability, and lower cost of ownership over time. In addition, the high-capacity DDR5 memory modules provide better power efficiencies than those of DDR4.