WIZ505SR-RP

WIZnet
950-WIZ505SR-RP
WIZ505SR-RP

Mfr.:

Description:
Servers Serial to Ethernet Module based on RP2040 MCU, Includes W5100S & RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
120
Expected 27/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Servers
RoHS:  
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, UART
3.135 V
3.465 V
- 20 C
+ 85 C
Brand: WIZnet
Product Type: Servers
Series: WIZ5xxSR-RP
Factory Pack Quantity: 40
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

WIZ5xxSR-RP Ethernet Modules

WIZnet WIZ5xxSR-RP Ethernet Modules are designed using the RP2040 MCU with W5100S Ethernet Chip. The compact-sized WIZ5xxSR-RP includes the W5100S and features the 2x UART, 1x SWD, and 1x Ethernet interfaces. The protocol converter transmits data sent by serial equipment as TCP/IP data, then converts it through the network and back into serial data to the serial equipment. The device also offers a separate data UART and debug UART port.