WIZ752SR-120

WIZnet
950-WIZ752SR-120
WIZ752SR-120

Mfr.:

Description:
Servers 2 Serial TTL Inter Transformer Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 21/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.54 $22.54
$18.51 $185.10
$17.36 $434.00
$16.42 $1,773.36
$15.86 $3,996.72
$15.54 $7,832.16
1,008 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Servers
RoHS:  
Serial Device Servers
W7500
48 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
Ethernet, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: WIZnet
Dimensions: 50 mm x 30 mm x 9 mm
Product Type: Servers
Series: WIZ752SR
Factory Pack Quantity: 36
Subcategory: Ethernet & Communication Modules
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623990
USHTS:
8517620090
ECCN:
EAR99

WIZ75xSR Networking Modules

WIZnet WIZ75xSR Networking Modules are based on the ARM® Cortex®-M0 MCU. These modules feature 48MHz maximum frequency, 128KB flash memory, a large flexible size SRAM buffer, and 6KB ROM for boot code. The WIZ75xSR modules come with hardwired Transmission Control Protocol (TCP) / IP core with eight independent sockets, 32KB SRAM, and Medium-Independent Interface (MII). These modules feature a PHY transceiver with IP101GRI, a single 10Mbps / 100Mbps ethernet transceiver, a serial interface, and up to 230Kbps speed. The WIZ75x modules are available in 50mm x 30mm x 12mm dimensions.