WNSC2D151200W6Q

WeEn Semiconductors
771-WNSC2D151200W6Q
WNSC2D151200W6Q

Mfr.:

Description:
Schottky Diodes & Rectifiers WNSC2D151200W/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Schottky Diodes & Rectifiers
Brand: WeEn Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: 934072910127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WNS Silicon Carbide Schottky Diodes

WeEn Semiconductors WNS Silicon Carbide Schottky Diodes are designed for high-frequency switched-mode power supplies. These diodes feature highly stable switching performance, extremely fast reverse recovery time, superior efficiency to silicon diode alternatives, and reduced losses in associated MOSFET. The WNS Schottky diodes offer up to 1200V of repetitive peak reverse voltage and a -55°C to 175°C storage temperature range. Typical applications include power factor correction, telecom/server SMPS, UPS, PV inverter, PC Silverbox, LED/OLED tv, and motor drives.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.03 $20.30
$1.23 $123.00
$1.09 $523.20