WOP-207K-NAE

Advantech
923-WOP-207K-NAE
WOP-207K-NAE

Mfr.:

Description:
HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$441.99 $441.99

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Operator Panel
Resistive
RISC
WVGA TFT LCD
64 MB
24 V
RS-232, RS-422, RS-485, USB
800 x 480
7 in
- 10 C
+ 60 C
189.6 mm x 144.9 mm x 36 mm
Brand: Advantech
On-Board Storage Size: 128 MB
On-Board Storage Type: NAND Flash
Power Consumption: 20 W
Processor Series: ARM9
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471410150
TARIC:
8471410000
ECCN:
EAR99

WOP-200K Series WQVGA Operator Panels

WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.