WP7143QBC/G

Kingbright
604-WP7143QBC/G
WP7143QBC/G

Mfr.:

Description:
Single Colour LEDs Blue 465nm 120mW 2600mcd 30 Degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.718 $14,360.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
465 nm
Blue
20 mA
120 mW
8.6 mm x 5 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 8.6 mm
Length: 5.8 mm
Luminous Intensity: 2600 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.8 mm
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WP7143 T-1 3/4 (5mm) Round Water Clear LEDs

Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.