WS430SNL500T4C

Chip Quik
910-WS430SNL500T4C
WS430SNL500T4C

Mfr.:

Description:
Solder Solder Paste Sn96.5/Ag3.0/Cu0.5 T4 88.5% Water-Washable No-Clean 500g Cartridge Thermally Stable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
7
Expected 23/02/2026
6
Expected 09/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.89 $79.89

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Paste
Lead Free, No Clean
Sn96.5/Ag3.0/Cu0.5
Cartridge
500 gm
No
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99

TS & WS Series Solder Paste Cartridges

Chip Quik TS and WS Series Solder Paste Cartridges are designed using high-quality synthetic flux and precision atomized metal powder. These cartridges feature up to 100mm/sec printing speeds, long stencil life, print grade, low voiding, and wide process windows. The TS solder paste cartridges are of synthetic no-clean flux type, and the WS cartridges are of synthetic water-washable no-clean flux type. The TS and WS solder paste cartridges are used on automated stencil printers with automated cartridge dispensing systems. These systems add solder paste on-demand to the squeegee blade solder paste bead as the printer prints. The TS and WS solder paste cartridges are compatible with enclosed print heads and RoHS 3 and REACH compliant.