XM125

Acconeer
925-XM125
XM125

Mfr.:

Description:
Distance Sensor Modules - Open Frame Entry+ Radar sensor Module with A121

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
20 m
1.7 VDC
3.6 VDC
SMD/SMT
- 40 C
+ 85 C
Brand: Acconeer
Dimensions: 18.6 mm x 15 mm
Interface Type: GPIO, I2C, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Radar
Factory Pack Quantity: 420
Subcategory: Distance Sensors
Type: Radar Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.

XM125 Entry+ Radar Sensor Module with A121

Acconeer XM125 Entry+ Radar Sensor Module with the A121 pulsed coherent radar (PCR) sensor offers a comprehensive platform for evaluating and debugging various interfaces. With a built-in cortex M4 microcontroller, it can be easily configured using Acconeer's SDK or API. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, a minimum detectable signal of -105dBm, and offers a sensing range of up to 2 meters and a 180-degree field of view. Additionally, the XE125 enables flashing of the XM125 via USB-UART or SW-DP. With the XM125 Entry+ module integrated into the XE125 evaluation board, easily evaluate and test the module's capabilities.

In Stock: 1,432

Stock:
1,432
Can Dispatch Immediately
On Order:
5,460
2,520
Pending
2,940
Expected 14/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.20 $22.20
$20.28 $101.40
$19.56 $195.60
$18.70 $467.50
$18.12 $906.00
$17.58 $1,758.00
$17.56 $4,390.00
$16.48 $6,921.60