XPP1002000-02R

Lantronix
515-XPP1002000-02R
XPP1002000-02R

Mfr.:

Description:
Servers XPort Pro Ext. Temp 16MB SDRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
358
Expected 31/03/2026
476
Expected 27/04/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.78 $65.78

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
DSTni-EX
125 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Product Type: Servers
Series: XPort Pro
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Tradename: XPort Pro
Unit Weight: 9.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

XPort Pro Embedded Networking Module

Lantronix XPort Pro Embedded Networking Module is a powerful, self-contained embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.