cMT-SVR-200

Weintek
35-CMT-SVR-200
cMT-SVR-200

Mfr.:

Description:
Industrial Box PCs Faceless HMI w/ WiFi

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
RISC
256 MB
27 mm x 130 mm x 115 mm
IP20
+ 55 C
- 10 C
10.5 VDC
28 VDC
Brand: Weintek
Packaging: Bulk
Product Type: Industrial PCs
Series: cMT-SVR
Factory Pack Quantity: 32
Subcategory: Ethernet & Communication Modules
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

cMT-SVR Faceless HMIs

Weintek cMT-SVR Faceless HMIs offer a unique solution, allowing the user to monitor HMI seamlessly from a phone, tablet, or PC via cMT Viewer over a Wi-Fi or LAN connection. Powered by license-free development software, EasyBuilder Pro, and with support for over 400 industrial protocols, the Faceless HMI is designed for simplicity and flexibility. These faceless HMIs come with a built-in power isolator and feature one USB host port and Gigabit Ethernet ports. The cMT-SVR HMIs offer 500VAC (1 minute) voltage resistance and operate at a temperature range of -10°C to 55°C. These faceless HMIs are IP20 rated and are available with a PCB coating. Features like PCB coating and power isolation ensure reliable operation in harsh industrial environments. The cMT-SVR models are compatible with EasyBuilder Pro and support options like EasyAccess 2.0 and Weincloud dashboard. These cMT-SVR models are ideal for modern industrial automation and the Industrial Internet of Things (IIoT).

FEATURED PRODUCTS
WEINTEK