USB-C32-S-RU-CS4-BK-TR

Adam Tech
737-USBC32SRUCS4BKTR
USB-C32-S-RU-CS4-BK-TR

Mfr.:

Description:
USB Connectors USB C 3.1 Receptacle, R/A Upright, SMT, 24P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.74 $17.40
$1.63 $40.75
$1.55 $77.50
$1.48 $148.00
$1.40 $350.00
Full Reel (Order in multiples of 450)
$1.27 $571.50
$1.19 $1,071.00
$1.18 $2,655.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 3.2
Through Hole
24 Contact
1 Port
5 A
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB C 3.2
Shell Plating: Nickel
Factory Pack Quantity: 450
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536690000
TARIC:
8536699099

USB-C™ 3.2 Connectors

Adam Tech USB-C™ 3.2 Connectors offer 5Gbps to 10Gbps data speed range, right-angle, and right-angle upright orientations. These connectors use hybrid SMT mounting technology and consist of a 24-pin count. The USB-C 3.2 connectors feature reversible USB type-C construction and waterproof IP-rated versions. These connectors are USB-IF certified, UL-recognized, and RoHS-compliant. Typical applications include device power charging, device data transfer, device video and audio transmission, consumer electronics, multi-media systems, computers, and peripherals.