LP Series LED Power Supplies

MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 100.8W 48-96V 1050mA CC LED Power Supply 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 48 VDC to 96 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 100.8W 36-72V 1400mA CC LED Power Supply 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 36 VDC to 72 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 101.5W 29-58V 1750mA CC LED Power Supply 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 29 VDC to 58 VDC 101.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 100.8W 24-48V 2100mA CC LED Power Supply 15In Stock
20Expected 11/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 100.1W 143-286V350mA CC LED Power Supply 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 143 VDC to 286 VDC 100.1 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
MEAN WELL LED Power Supplies 100W 100-200V 500mA CC LED Power Supply 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 100 VDC to 200 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67