SlimStack Armor™ B-2-B SMT Connectors

Molex SlimStack Armor™ 0.35mm Board-to-Board SMT Connectors deliver up to 3A of extra power through protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex SlimStack Armor offers maximum space savings and a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. Applications include a variety of mobile devices and medical equipment.
Learn More

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors SlimStack Conn .35mm FD19 BTM Cont 32Ckt 618In Stock
Min.: 1
Mult.: 1
Reel: 7,000

Headers 40 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 1 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505417 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SlimStack Conn .35mm FD19 BTM Cont 32Ckt Non-Stocked Lead-Time 10 Weeks
Min.: 56,000
Mult.: 56,000
Reel: 7,000

Headers 30 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 1 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505417 Reel
Molex Board to Board & Mezzanine Connectors SlimStack Conn .35mm FD19 BTM Cont 32Ckt Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,000

Headers 14 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 1 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505417 Reel, Cut Tape