Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 20 CKT 3,879In Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 20 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT 1,808In Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 60 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 70 CKT 1,156In Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 70 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.635 BtB Plg Hsg As ssy 90Ckt EmbsTp Pk Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 700

Headers 90 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel